MouseReel Attenuators

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
Mini-Circuits Attenuators 6 dB SMT Fixed Attenuator, DC - 20000 MHz, 50?

8.3 dB 20 GHz 50 Ohms 1 Channel
MACOM Attenuators 400-2500MHz IL2.2dB Atten. Range 15.5dB 975In Stock
Min.: 1
Mult.: 1
: 1,000

QSOP-16 15.5 dB 2.5 GHz 50 Ohms 5 bit 1 Channel 0.5 dB 1.6
Qorvo Attenuators 45-1218MHz 75 ohm VC Var. Equalizer 200In Stock
Min.: 1
Mult.: 1
: 100

MCM-14 22 dB 1.218 GHz 75 Ohms 1 Channel
Mini-Circuits Attenuators 1.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50O

31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.4
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.7 dB 7 GHz 50 Ohms 1 Channel 1.5
Guerrilla RF Attenuators 31.75 dB RANGE / 0.25dB STEP DSA; 0.05 - 6 GHz; Bi-directional, 31.75 dB range digital step attenuator featuring Rapid Fire selection pin 4,051In Stock
Min.: 1
Mult.: 1
: 1,500
QFN-24 31.75 dB 6 GHz 50 Ohms 7 bit 2 Channel 0.25 dB
Analog Devices Attenuators 5-bit attenuator, with 2 dB bits 591In Stock
Min.: 1
Mult.: 1
: 500

15.5 dB 7 GHz 50 Ohms 5 bit 1 Channel 0.5 dB
Mini-Circuits Attenuators 12 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 12 dB 8 GHz 50 Ohms 1 bit 1 Channel 1.3
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 7 dB 2.5 GHz 50 Ohms 1 bit 1 Channel 1.5
Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 1000 MHz, 50ohm

SOT-143-4 31.87 dB 1 GHz 50 Ohms

MACOM Attenuators Attenuator,ED-PHEMT,1BT 20dB,2mmPDFN-8LD 5In Stock
8,000On Order
Min.: 1
Mult.: 1
: 1,000
PDFN-8 21 dB 8 GHz 50 Ohms 1 bit 1 Channel
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 7 dB 8 GHz 50 Ohms 1 bit 1 Channel 1.3
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 20000 MHz, 50?

LZ1737 15 dB 2 GHz 50 Ohms 1 Channel
Walsin Attenuators CHIP ATTENUATOR 10dB 50Ohm +/-0.4dB 8,980In Stock
Min.: 1
Mult.: 1
: 10,000

0404 10 dB 3 GHz 50 Ohms 1 Channel 1.2
Mini-Circuits Attenuators MMIC ATTENUATOR 15 dB

2x2 MCLP 15.5 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators MMIC ATTENUATOR 30 dB

2x2 MCLP 34.2 dB 50 GHz 50 Ohms 1 Channel 1.5
Panasonic Attenuators 2DB 50Ohms 19,478In Stock
Min.: 1
Mult.: 1
: 10,000

0404 2 dB 3 GHz 50 Ohms 1.3
MACOM Attenuators 1800-2.5GHz IL 2.4dB Atten. Range 42dB 2,166In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 42 dB 2.5 GHz 50 Ohms 1 Channel
Vishay / Barry Industries Attenuators DC-3GHz 5W Al2O3 surface mount chip attenuator 1db attenuation T&R 951In Stock
Min.: 1
Mult.: 1
: 100

1 dB
Vishay / Barry Industries Attenuators DC-3GHz 5W Al2O3 surface mount chip attenuator 3db attenuation T&R 514In Stock
Min.: 1
Mult.: 1
: 500

3 dB
Mini-Circuits Attenuators MMIC ATTENUATOR 8 dB

2x2 MCLP 8.9 dB 50 GHz 50 Ohms 1 Channel 1.5
Qorvo Attenuators 5-1500MHz 75 Ohm .5dB steps 6 Bit 1,249In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-20 31.5 dB 1.5 GHz 75 Ohms 6 bit 1 Channel 0.5 dB
pSemi Attenuators 50ohm 6 Bit 31.5dB 0.5dB, 1.0dB Digital Step Attenuator, optional ext. Vss 191In Stock
Min.: 1
Mult.: 1
: 250

Die 31.5 dB 55 GHz 50 Ohms 6 bit 1 Channel 1 dB
Vishay / Barry Industries Attenuators DC-3GHz 5W Al2O3 surface mount chip attenuator 2db attenuation T&R 750In Stock
Min.: 1
Mult.: 1
: 100

2 dB