Mini-Circuits ZVE Series RF Amplifier

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized 2.92mm Female, Wideband Amplifier, 2 to 30 GHz, 50ohm

2 GHz to 30 GHz 5 V to 10 V 58 mA 15 dB 2.5 dB Gain Block Amplifiers Screw Si 12 dBm 21 dBm - 40 C + 85 C ZVE
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50?

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers Screw BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 18000 - 32000 MHz, 50?

ZVE Tray
Mini-Circuits RF Amplifier High Power Amplifier, 5900 - 18000 MHz, 50?

ZVE Tray
Mini-Circuits RF Amplifier High Power Amplifier, 2000 - 8000 MHz, 50?

ZVE Bulk
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50?

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers SMD/SMT BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Bulk
Mini-Circuits RF Amplifier Connectorized 2.92mm, High Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm

18 GHz to 43.5 GHz 10 V to 15 V 750 mA 34 dB 6 dB General Purpose Amplifiers Screw Si 29 dBm 37 dBm - 40 C + 50 C ZVE Bulk
Mini-Circuits RF Amplifier Connectorized 2.92mm, Medium Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm

18 GHz to 43.5 GHz 10 V to 15 V 730 mA 42 dB 7 dB General Purpose Amplifiers Screw Si 28.5 dBm 40 dBm - 40 C + 50 C ZVE Bulk
Mini-Circuits RF Amplifier Connectorized 2.92mm, Medium Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm

18 GHz to 43.5 GHz 10 V to 15 V 530 mA 42 dB 7 dB General Purpose Amplifiers Screw Si 28.5 dBm 40 dBm - 40 C + 60 C ZVE Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 2000 MHz to 8000 MHz, 50ohm

2 GHz to 8 GHz 15 V 800 mA 33 dB 10 dB Power Amplifiers SMD/SMT 2.61 in x 2.43 in x 0.74 in Si 37 dBm 40 dBm - 40 C + 60 C ZVE Bulk
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.2 A 34 dB Power Amplifiers Screw VN3071-4 27 dBm 37 dBm - 40 C + 50 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.1 A 42 dB Power Amplifiers Screw VN3071-4 25.5 dBm 38 dBm - 40 C + 50 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.8 A 40 dB General Purpose Amplifiers Screw VN3071-4 28.5 dBm 41 dBm - 40 C + 50 C ZVE Tray