Die RF Amplifier

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
Min.: 10
Mult.: 10

13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier .03-2.5GHz 10W GaN Sm Sig. Gain 19dB
50In Stock
Min.: 25
Mult.: 25

2.5 GHz 30 V 360 mA 19 dB Power Amplifiers SMD/SMT Die GaN 32 dBm TGA2237 Gel Pack
Qorvo RF Amplifier 2-18GHz PAE>20% SSG 22dB GaN
10In Stock
Min.: 10
Mult.: 10

2 GHz to 18 GHz 22 V 450 mA 22 dB Power Amplifiers SMD/SMT Die GaN - 55 C + 150 C TGA2214 Waffle
Qorvo RF Amplifier 13-18GHz 6.5W Gain 24dB Psat 38dBm
15In Stock
Min.: 15
Mult.: 15

13 GHz to 18 GHz 8 V 2.6 A 24 dB Power Amplifiers Die GaAs 38 dBm TGA2514 Gel Pack
Qorvo RF Amplifier 7-14GHz LNA DIE
50In Stock
Min.: 50
Mult.: 50

7 GHz to 14 GHz 3.5 V 120 mA 27 dB 1.1 dB Low Noise Amplifiers Die Si 18 dBm - 40 C + 85 C QPA2609D Gel Pack
Qorvo RF Amplifier 6-18GHz CW PAE >20% GaN
10In Stock
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 1.25 A 25 dB SMD/SMT Die GaN SiC QPA1013D Waffle
Qorvo RF Amplifier 32-38GHz 4W Gain 18dB
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Die GaAs 35.5 dBm - 40 C + 85 C TGA2575 Gel Pack
Qorvo RF Amplifier 7-13GHz 1W Driver Amp
50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Microchip Technology MMA042AA
Microchip Technology RF Amplifier 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100In Stock
Min.: 50
Mult.: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Qorvo TGA2578
Qorvo RF Amplifier 2.5-6GHz 30W PAE 40% SSG27dB
10In Stock
Min.: 10
Mult.: 10

Die Si TGA2578 Gel Pack
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB
100In Stock
Min.: 50
Mult.: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Qorvo RF Amplifier 6-18GHz1WdriverAmp 77In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 20W,17.3-21.2GHzPA-die
5In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT Die GaN - 22 dBm QPA1724D Gel Pack
Qorvo RF Amplifier 6-18GHz0.5WdriverAmp 100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Qorvo RF Amplifier 17-20GHz 10W SSG 27dB GaN
100In Stock
Min.: 25
Mult.: 25

17 GHz to 20 GHz 28 V 300 mA 27 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C TGA4548 Gel Pack
MACOM RF Amplifier Amplifier, DC to 40 GHz DA,Bare Die
100In Stock
Min.: 100
Mult.: 100

30 kHz to 40 GHz 3 V to 8 V 200 mA 15 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 21 dBm 33 dBm - 40 C + 85 C
MACOM RF Amplifier Amplifier,High Gain, DC-44 GHz, Bare Die
100In Stock
Min.: 100
Mult.: 100

30 kHz to 44 GHz 3 V to 8 V 200 mA 16 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 22 dBm 30 dBm - 40 C + 85 C
Qorvo CMD242
Qorvo RF Amplifier DC-40GHzDistributedAmplifierDIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB
100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack
Qorvo CMD240
Qorvo RF Amplifier DC-22GHzDistributedAmplifier 20In Stock
Min.: 5
Mult.: 5

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C CMD240
MACOM MAAM-011305-DIE
MACOM RF Amplifier Amplifier, 0.03-8 GHz, Bare Die 50In Stock
Min.: 50
Mult.: 50

30 MHz to 8 GHz 5 V 66 mA 16 dB 3.6 dB Low Noise Amplifiers SMD/SMT Die 14 dBm 27 dBm - 40 C + 85 C
Microchip Technology RF Amplifier MMIC, .5-12Ghz LNA 8In Stock
Min.: 1
Mult.: 1

500 MHz to 12 GHz 5 V 55 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Qorvo CMD241
Qorvo RF Amplifier 2-22GHzDistributedAmplifier 1In Stock
Min.: 1
Mult.: 1

2 GHz to 22 GHz 5 V to 8 V 74 mA 14 dB 2.3 dB General Purpose Amplifiers SMD/SMT Die GaAs 21 dBm 28 dBm - 55 C + 85 C CMD241
Qorvo RF Amplifier 27-31GHz 25W GaN POWER AMP
20Expected 29/09/2026
Min.: 10
Mult.: 10

27.5 GHz to 31 GHz 22 V 460 mA 21.7 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2212D Gel Pack
Qorvo RF Amplifier 2-18GHz LNA / Gain Block w/AGC
100Expected 12/11/2026
Min.: 100
Mult.: 100

2 GHz to 18 GHz 5 V 75 mA 17 dB 2 dB Low Noise Amplifiers Die GaAs 18 dBm TGA2525 Gel Pack