QFN-24 RF Amplifier

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier DC-20GHzDistributedAmplifier 953In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4,623In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-22GHzDistributedAmplifier 5In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD240 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz 1,080In Stock
Min.: 1
Mult.: 1
: 1,500

400 MHz to 1.8 GHz 5 V 17.4 dB 6.2 dB Power Amplifiers SMD/SMT QFN-24 Si 33.8 dBm 49 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier 1,154In Stock
Min.: 1
Mult.: 1
: 1,500

50 MHz to 8 GHz 5 V 130 mA 20.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 Si 22.7 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm

6 GHz to 26.5 GHz 3.5 V to 5 V 30.4 mA 26.2 dB 2.6 dB Driver Amplifiers SMD/SMT QFN-24 6.7 dBm 20.5 dBm - 45 C + 105 C PMA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm

10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz

10 MHz to 10 GHz 2 V to 4 V 400 mA 11.2 dB 3.9 dB Driver Amplifiers SMD/SMT QFN-24 26.8 dBm 36.9 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50?

10 MHz to 26.5 GHz 5 V 85 mA 19.5 dB 9.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19.9 dBm 27.8 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC Low Phase Noise Amplifier

6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-26.5GHzLowPhaseNoiseAmp 757In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4-10GHzDriverAmplifier 759In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1-24GHzDistributedDriverAmplifier 453In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.5-7.0GHz,10WGaNPA
593In Stock
Min.: 1
Mult.: 1
Max.: 100
: 250

4.5 GHz to 7 GHz 22 V 290 mA 30 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA1019 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 12.5-15.5GHz 27dB Gain 33dBm P1dB 899In Stock
Min.: 1
Mult.: 1
: 1,000

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier PA 644In Stock
Min.: 1
Mult.: 1
: 500

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-20GHz Gain 17dB NF 2dB pHEMT 461In Stock
500Expected 23/12/2026
Min.: 1
Mult.: 1
Max.: 50

2 GHz to 20 GHz 5 V 100 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 29 dBm - 40 C + 85 C TGA2567 Waffle
Qorvo RF Amplifier 2-20GHzLowPhaseNoiseAmplifier 5In Stock
750On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-22GHzDistributedAmplifier
500Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2 dB General Purpose Amplifiers SMD/SMT QFN-24 Si 19 dBm 27 dBm - 40 C + 85 C CMD240 Reel, Cut Tape
Qorvo RF Amplifier 5-20GHzLowPhaseNoiseAmplifier
888On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo CMD241P4
Qorvo RF Amplifier 2-22GHzDistributedAmplifier
96Expected 29/10/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 22 GHz 5 V to 8 V 74 mA 13.5 dB 2.3 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 28 dBm - 40 C + 85 C CMD241 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power Driver Ampllifier

5.6 GHz to 11.7 GHz 4 V to 6 V 140 mA 21.6 dB 5.2 dB Driver Amplifiers SMD/SMT QFN-24 21.5 dBm 25.5 dBm - 40 C + 95 C AVA Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier 4-14 GHz C/X-Band Low Noise Amplifier with High Input Power Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4 GHz to 14 GHz 7 V 170 mA 22 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 34 dBm - 55 C + 85 C
Qorvo RF Amplifier 8.5-10.5 GHz 2W Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

8.5 GHz to 10.5 GHz 20 V 56 mA 38.5 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C QPA2610 Reel