QFN-32 RF Amplifier

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier 153In Stock
Min.: 1
Mult.: 1
: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 16-178.5GHz 1W GaAs SSG > 24.5dB 100In Stock
Min.: 1
Mult.: 1

16 GHz to 18.5 GHz 6 V 500 mA 24.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs - 40 C + 85 C TGA2621 Tray
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
5In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Variable Gain Amplifier, 0.3 - 26.5 GHz, 50ohm

300 MHz to 26.5 GHz 5 V, 8 V 16.8 dB 5.8 dB Variable Gain Amplifiers SMD/SMT QFN-32 15 dBm 29 dBm - 45 C + 105 C PVGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50?

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 30-2500MHz 10W GaN PAE > 50% Gain 19dB 204In Stock
125Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 50

30 MHz to 2.5 GHz 32 V 360 mA 19 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 33 dBm - 40 C + 85 C TGA2237 Waffle
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 30W, 2.7-3.5GH 25In Stock
Min.: 1
Mult.: 1
: 25

2.7 GHz to 3.5 GHz 28.1 dB SMD/SMT QFN-32 GaN + 225 C Reel, Cut Tape
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier
100Expected 13/10/2026
Min.: 1
Mult.: 1
: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50O, 5x5 mm QFN Style Package

6 GHz to 18 GHz 5 V to 7 V 550 mA 20.1 dB 7.7 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 35.5 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier DC-22GHz 2W MMIC Distributed Amplifier QFN Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
22 GHz 15.5 dB 3.5 dB SMD/SMT QFN-32 GaAs 31.5 dB 34 dBm - 55 C + 85 C
MACOM RF Amplifier Power Amplifier,27.5-30.0GHz,4W,5mmAQFN Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500
27.5 GHz to 30 GHz Power Amplifiers SMD/SMT QFN-32 Si Reel
MACOM RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1.8 GHz to 3.9 GHz 5 V 255 mA 33 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-32 Si 19 dBm 32 dBm - 40 C + 105 C Reel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MicroWave Technology RF Amplifier 27 - 30 GHz, 2.5W MMIC Power Amplifier Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

27 GHz to 30 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

27.5 GHz to 30 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel
MicroWave Technology RF Amplifier 4.9 - 5.9 GHz Linear Power Amplifier Non-Stocked
Min.: 250
Mult.: 250
: 250

4.9 GHz to 5.9 GHz 600 mA 11 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 46 dBm - 40 C + 85 C MMA Reel
CML Micro MMA-070936
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10
7 GHz to 8.5 GHz 6 V 2 A to 4 A 28.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 36 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-070936-M5
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
7 GHz to 8.5 GHz 6 V 2 A to 4 A 28.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 36 dBm - 40 C + 85 C Reel
CML Micro MMA-121633
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
12.5 GHz to 15.5 GHz 4 V to 6 V 1.2 A to 2.5 A 23.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 32 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-121633-M5
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
12.5 GHz to 15.5 GHz 4 V to 6 V 1.2 A to 2.5 A 23.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 32 dBm - 40 C + 85 C Reel