Analog Devices Inc.
CEL
CML Micro
LPRS
MACOM
Mini-Circuits
Qorvo
20 MHz to 6 GHz
45 MHz to 1.218 GHz
50 MHz to 870 MHz
225 MHz to 3.8 GHz
500 MHz to 1 GHz
850 MHz to 950 MHz
860 MHz to 960 MHz
1 GHz to 3.1 GHz
1.003 GHz
1.4 GHz to 1.7 GHz
1.4 GHz to 7.1 GHz
1.5 GHz to 3 GHz
2 GHz
2 GHz to 18 GHz
2 GHz to 6 GHz
2.5 GHz to 6 GHz
2.7 GHz to 3.5 GHz
4.4 GHz to 5.2 GHz
4.9 GHz to 5.9 GHz
5.2 GHz to 5.9 GHz
1.8 V, 3.3 V
1.9 V to 3 V
1.9 V to 4.5 V
2.5 V, 3.3 V
2.7 V to 4.5 V
2.7 V to 5 V
3 V
3.15 V to 3.45 V
4.75 V to 5.25 V
5 V
6 V
8 V
9 V
10 V to 15 V
16 V
20 V
20 V to 25 V
20 V to 32 V
22 V
23.5 V to 30 V
200 uA
20 mA
22 mA
28 mA
50 mA
70 mA
78 mA
100 mA
225 mA
240 mA
260 mA
275 mA
285 mA
290 mA
302 mA
380 mA
400 mA
425 mA
435 mA
460 mA
10 dB
15.5 dB
16 dB
16.5 dB
17 dB
19 dB, 23 dB
20.3 dB
21 dB
22 dB
22.8 dB
23 dB
24 dB
24.5 dB
24.8 dB
25 dB
26 dB
28 dB
28.5 dB
29 dB
29.5 dB
1.9 dB
2.5 dB
3 dB
3.5 dB
3.7 dB
4.6 dB
5 dB
5.3 dB
5.5 dB
5.95 dB
6 dB
10.5 dB
CATV Amplifiers
Gain Block Amplifiers
General Purpose Amplifiers
Low Noise Amplifiers
Power Amplifiers
Variable Gain Amplifiers
Wi-Fi Network Equipment Amplifiers
440219
LFCSP-32
LGA-38
LGA-56
QFN-22
QFN-32
SAWN-QFN-64
SOT-115J-7
SOT-115J-9
VQFN-16
GaAs
GaAs GaN
GaN
GaN SiC
Si
SiGe
- 3 dBm
11.5 dBm
14 dBm
17.5 dBm
18 dBm
19 dBm
22.5 dBm
22.8 dBm
24.7 dBm
34 dBm
37.5 dBm
39 dBm
46.2 dBm
46.5 dBm
- 23 dBm
- 20 dBm
- 15 dBm
21 dBm
22 dBm
23 dBm
24 dBm
26 dBm
27 dBm
28 dBm
32 dBm
34.5 dBm
41.1 dBm
42 dBm
43 dBm
45 dBm
- 65 C
- 55 C
- 40 C
- 30 C
+ 50 C
+ 60 C
+ 85 C
+ 100 C
+ 105 C
+ 115 C
+ 150 C
+ 225 C
ADL6337
ADMV8818
ADRF6520
CMX90A/EV90A003
CMX90A002
CMX90G/EV90G301
eRIC
QPA1009
QPA2640T
QPA3223
QPB0206N
QPB0220J
RFPD3210
RFPD3220
RFPP3870
SC1894
TGA2214
TGA2514
TGA2533
TGA2576