AVA Series RF Amplifier

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50?

2 GHz to 30 GHz 4.75 V to 5.25 V 92 mA 17.5 dB 4.8 dB Low Noise Amplifiers SMD/SMT DG1677-4-32 Si 11.5 dBm 20.6 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS

5 GHz to 18 GHz 5 V 131 mA 12.4 dB 6 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs InGaP 18.7 dBm 24.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm

2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS

5 GHz to 20 GHz 5 V 120 mA 10.1 dB 6.9 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs 18.6 dBm 21.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Factory not accepting orders

5.6 GHz to 11.7 GHz 4 V to 6 V 140 mA 21.6 dB 5.2 dB Driver Amplifiers SMD/SMT QFN-24 21.5 dBm 25.5 dBm - 40 C + 95 C AVA Reel