TSY Series RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 8000 MHz, 50ohm

400 MHz to 8 GHz 6 V 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-12 22.9 dBm 33.6 dBm - 45 C + 105 C TSY Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 1 GHz 2.7 V 7.7 mA 13.1 dB 1.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.6 dBm 24.7 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 1.7 GHz 2.7 V 7.7 mA 10.1 dB 1.9 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.4 dBm 22.4 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 13500 - 17000 MHz, 50?

13.5 GHz to 17 GHz 2.75 V to 3.25 V 19 mA 18.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT MC1630-1-6 Si 6.6 dBm 21 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel