WVA Series RF Amplifier

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?

71 GHz to 86 GHz 16 V 500 mA 39 dB Power Amplifiers Screw Si 22.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15

50 GHz to 75 GHz 10 V to 15 V 460 mA 44 dB 2.5 dB Power Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15

50 GHz to 75 GHz 10 V to 15 V 460 mA 44 dB 2.5 dB Power Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 75 - 110 GHz, WR10

75 GHz to 110 GHz 10 V to 15 V 50 mA 19 dB, 23 dB 3.5 dB Low Noise Amplifiers Screw Si - 3 dBm - 40 C + 60 C WVA Tray