Analog Devices Inc.
Asahi Kasei Microdevices
Fairview Microwave
Guerrilla RF
MACOM
Microchip
Mini-Circuits
Pasternack
Radiall
Texas Instruments
Biased and Zero Biased Schottky Detector
Crystal Coaxial Detector
Detector/Trigger
Digital Phase-Frequency Detector
Directional Detector
E-Band Detector
Envelope Detector
Frequency Detector IC
Linear Fast-Responding
Linear RMS
Logarithmic Detector
Logarithmic Detector/Controller
Logarithmic Power Detector
Logarithmic RMS
Power Amplifier Controller
Power Detector
Power Detector,
Precision RF Detector
Radar
RF/IF Detector
0 Hz to 2.7 GHz
0 Hz to 3.9 GHz
0 Hz to 6 GHz
50 Hz to 3.8 GHz
9 kHz to 7 GHz
100 kHz to 1 GHz
1 MHz to 10 GHz
1 MHz to 4 GHz
1 MHz to 8 GHz
10 MHz to 1 GHz
10 MHz to 1.3 GHz
10 MHz to 10 GHz
10 MHz to 12 GHz
10 MHz to 12.4 GHz
10 MHz to 18 GHz
10 MHz to 18.5 GHz
10 MHz to 2 GHz
10 MHz to 20 GHz
10 MHz to 26.5 GHz
10 MHz to 3 GHz
- 55 dBm to + 10 dBm
- 55 dBm to 10 dBm
- 35 dB to 0 dB
- 30 dB to 15 dB
- 30 dB to 20 dB
- 20 dBm
5 dB
10 dBm
20 dB
20 dBm
23 dB
24 dB
30 dB
35 dB
36 dB
37 dB
38 dB
40 dB
42 dB
44 dB
2.5 V to 3.3 V
2.5 V to 5.5 V
2.6 V to 3.3 V
2.6 V to 5.5 V
2.7 V to 3.3 V
2.7 V to 3.6 V
2.7 V to 5 V
2.7 V to 5.25 V
2.7 V to 5.5 V
2.7 V to 6 V
2.75 V to 5.25 V
3 V
3 V to 5 V
3 V to 5.25 V
3 V to 5.5 V
3.15 V to 5.25 V
3.3 V
3.3 V to 5.5 V
3.8 V
4.5 V
5 pF
10 pF
26 pF
33 pF
100 pF
300 uV
500 uV
100 mV
400 mV
400 mV/mW
500 mV
700 mV
800 mV
800 mV/mW
1000 mV/mW
1100 mV/mW
1200 mV/mW
1500 mV/mW
1200 mV/mW
+ 50 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 115 C
+ 125 C
0 C
- 65 C
- 55 C
- 54 C
- 40 C
- 30 C
AV2578-4
DFN-10
DFN-12
DFN-6
DFN-8
Die
DSBGA-4
DSBGA-6
DSBGA-8
LFCSP-10
LFCSP-16
LFCSP-32
LFCSP-6
LFCSP-8
LGA-26
Module
MSOP-8
QFN-16
QFN-24
QFN-40
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle