802.11 n/ac, WLAN
802.11 a/b/g/n/ac, WLAN
802.11 a/c, WLAN
802.11 a/c/n, WLAN
802.11 a/g/n, WLAN
802.11 a/n/ac, WLAN
802.11 b/g/n, WLAN
802.11 b/g/n/ac/ax WLAN
802.15.4, Zigbee
Bluetooth
Front-End ICs
General Purpose
GPS
Radar
RF Front End
Transmitter/Receiver
Wi-Fi
125 kHz
2.142 MHz to 2.484 MHz
5.17 MHz to 5.895 MHz
5.925 MHz to 7.125 MHz
10 MHz to 6 GHz
12 MHz
13.56 MHz
15 MHz
40 MHz
50 MHz
100 MHz
150 MHz to 960 MHz
200 MHz
400 MHz to 1 GHz
400 MHz to 2.7 GHz
500 MHz to 1.1 GHz
600 MHz to 2.7 GHz
663 MH to 915 MHz, 1695 MHz to 1980 MHz
663 MHz to 915 MHz, 1.695 GHz to 2.01 GHz
698 MHz to 2.2 GHz
0.4 dB
0.8 dB
0.9 dB, 1.8 dB
- 0.6 dB
1 dB
1.1 dB
1.2 dB
1.25 dB
1.3 dB
1.4 dB
1.45 dB
1.5 dB
1.5 dB, 2.6 dB
1.6 dB
1.6 dB, 1.65 dB, 1.7 dB, 1.75 dB
1.65 dB
1.65 dB, 1.7 dB
1.7 dB
1.8 dB
1.9 dB
- 1.8 V, 1 V, 1.15 V, 1.85 V
1.1 V to 2.85 V
1.15 V, 1.85 V
1.15 V, 1.9 V
1.2 V to 3.6 V
1.5 V to 3.3 V
1.5 V to 3.6 V
1.6 V to 3.6 V, 3.14 V to 3.6 V
1.62 V to 3.3 V
1.62 V to 3.6 V
1.7 V to 1.9 V, 2.85 V to 3.6 V
1.7 V to 3.3 V
1.7 V to 3.6 V
1.8 V
1.8 V to 3.6 V
1.8 V, 3.3 V
2 V to 3.6 V
2 V to 3.7 V
2 V to 4.8 V
2.5 V, 3 V
400 nA
5 uA, 3.5 mA, 115 mA
12 uA
12 uA, 2.6 uA
13 uA
20 uA
50 uA
65 uA
100 uA
1 mA
1.7 mA to 3.4 mA
2.4 mA
2.9 mA
3 mA
3.3 mA
3.4 mA
3.7 mA
4 mA
4.2 mA
4.6 mA
+ 70 C
+ 75 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
10 kbps
848 kbps
6 Mbps
11 Mbps
54 Mbps
80 Mbps
600 Mbps
750 Mbps
1.5 Gbps
12.5 Gbps
15 Gbps
5 mm x 3 mm
CSP-12
CSP-9
DFN-10
DFN-6
DFN-8
FCBGA-400
HFFP-10
HFFP-CD-10
HTQFP-100
HTQFP-144
HVQFN-40
HWQFN-40
LFCSP-24
LFCSP-32
LFCSP-40
LFCSP-48
LFCSP-72
LGA-16
LGA-24
Bag
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle