SKYA21041

Skyworks Solutions, Inc.
873-SKYA21041
SKYA21041

Mfr.:

Description:
RF Front End 5G WLAN SW/LNA Front End DFN Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
5 GHz
2.3 dB
SMD/SMT
DFN-6
AEC-Q100
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SKYA21041-EVB
Gain: 13 dB
Product Type: RF Front End
Series: SKYA21041
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 32.445 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

SKYA21041 5GHz 802.11ac Switch/LNA Front End

Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End integrates a Single-Pole, Double-Throw (SPDT) Switch and a Low-Noise Amplifier (LNA) with a bypass mode into an ultra-compact package. The SKYA21041 is designed to enable switching between WLAN Receive and WLAN Transmit. Skyworks Solutions Inc. SKYA21041 is offered in a compact 6-pin 1.2mm x 1.4mm Dual Flat No-lead (DFN) package, ideal for space-constrained applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$1.98 $19.80
$1.81 $45.25
$1.62 $162.00
$1.53 $382.50
$1.47 $735.00
$1.41 $1,410.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
$1.35 $8,100.00