RF Mixer

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Marki Microwave RF Mixer The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 186In Stock
50Expected 13/11/2026
Min.: 1
Mult.: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 8In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

Marki Microwave RF Mixer The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 19In Stock
100On Order
Min.: 1
Mult.: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band. 38In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 20In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1

2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Qorvo RF Mixer 6-14GHzMixer 589In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Qorvo RF Mixer 4-8GHzMixer 304In Stock
Min.: 1
Mult.: 1
: 500

Marki Microwave RF Mixer The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 21In Stock
125Expected 26/11/2026
Min.: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1

24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave RF Mixer The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 30In Stock
150Expected 10/11/2026
Min.: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 22In Stock
Min.: 1
Mult.: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz 0 Hz to 12 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1.75 GHz to 3.5 GHz 8.9 dB 1.75 GHz to 3.5 GHz 0 Hz to 700 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm


MACOM RF Mixer Mixer, Image Reject, 8-26 GHz,T&R 142In Stock
Min.: 1
Mult.: 1
: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz

2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2.3 GHz to 7.9 GHz 8.5 dB 2.3 GHz to 7.9 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT HV1195-8

Qorvo RF Mixer 100MHz- 2700 MHz LO 3,690In Stock
Min.: 1
Mult.: 1
: 2,500

30 MHz to 2.7 GHz 13 dB 85 MHz to 2.7 GHz 30 MHz to 2.7 GHz + 85 C - 40 C SMD/SMT QFN-32