Mini-Circuits RF Mixer

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 21, SMT Up Converter, RF/LO Freq 1800 - 2800 MHz

10 MHz to 2.5 GHz 9.5 dB 1.8 GHz to 2.8 GHz 1.3 GHz to 10 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz

500 MHz to 3.5 GHz 8.9 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF Mixer evel 17, SMT Triple Balanced Mixer, RF/LO Freq 1000 - 5000 MHz

1 GHz to 5 GHz 10.2 dB 1 GHz to 5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 1000 - 4200 MHz

1 GHz to 4.2 GHz 8.9 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer Level 18, MMIC SMT IQ Mixer, RF/LO Freq 2 - 6 GHz

2 GHz to 6 GHz 13.3 dB 2 GHz to 6 GHz 0 Hz to 3 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO Freq 6 to 24 GHz

6 GHz to 24 GHz 13.5 dB 6 GHz to 24 GHz 6 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO Freq 18 to 40 GHz

18 GHz to 40 GHz 14.5 dB 18 GHz to 40 GHz 7 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 17, Up Converter, RF/LO Freq 10 - 1780 MHz