Tray RF Mixer

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 5 - 4200 MHz

Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz

500 Hz to 10 MHz 5.79 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 2000 - 4200 MHz

2 GHz to 4.2 GHz 8.5 dB 2 GHz to 4.2 GHz 0 Hz to 1.3 GHz + 100 C - 55 C Screw 55.37 mm x 31.75 mm x 19.05 mm
Mini-Circuits RF Mixer Level 15, Double Balanced Mixer, RF/LO Freq 5000 - 21000 MHz

Mini-Circuits RF Mixer Level 15, Double Balanced Mixer, RF/LO Freq 10000 - 40000 MHz

Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, Freq RF/LO 5 to 14 GHz

5 GHz to 14 GHz 11.5 dB 5 GHz to 14 GHz 3 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10MHz

500 Hz to 10 MHz 5.26 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz

10 MHz to 3 GHz 8.5 dB 10 MHz to 3 GHz 10 MHz to 800 MHz + 100 C - 55 C SMD/SMT K18
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

1 MHz to 1 GHz 8.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 100 C - 55 C Screw K18
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

1 MHz to 1 GHz 1 MHz to 1 GHz 1 MHz to 1 GHz + 100 C - 55 C
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 100 - 2000 MHz

Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw


Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz

3.7 GHz to 10 GHz 8.5 dB 3.7 GHz to 10 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT BU413
Mini-Circuits RF Mixer Level 4, Double Balanced Mixer, RF/LO Freq 10 - 1000 MHz

10 MHz to 1 GHz 7.11 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 7500 - 20000 MHz

7.5 GHz to 20 GHz 10.3 dB 7.5 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 300 - 4000 MHz

Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz