LRMS Series RF Mixer

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz

5 MHz to 1 GHz 8 dB SMD/SMT
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT SMD-6
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 7 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT QQQ569
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz

1 GHz to 4.2 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-6