ZX05 Series RF Mixer

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 17, Up Converter, RF/LO Freq 1100 - 4250 MHz

Mini-Circuits RF Mixer Level 4, Double Balanced Mixer, RF/LO Freq 10 - 1000 MHz

10 MHz to 1 GHz 7.11 dB 10 MHz to 1 GHz DC to 800 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 5 - 4200 MHz

Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 300 - 4000 MHz

Mini-Circuits RF Mixer DBL BAL MIX / SMA / RoHS

3.4 GHz to 15 GHz 13.5 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer DBL BAL MIX / SMA / RoHS

3.2 GHz to 15 GHz 14.2 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz

Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 1700 - 8000 MHz

Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 7500 - 20000 MHz

7.5 GHz to 20 GHz 10.3 dB 7.5 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 17, Up Converter, RF/LO Freq 10 - 1780 MHz