TCWA1225G,LF

Toshiba
755-TCWA1225GLF
TCWA1225G,LF

Mfr.:

Description:
RF Switch ICs RF SWITCH, SPDT, 0.7 TO 5GHZ, WCSP-14

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,890

Stock:
4,890 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.15 $5.15
$3.48 $34.80
$3.24 $81.00
$2.85 $285.00
$2.70 $675.00
$2.43 $1,215.00
$2.05 $2,050.00
$1.98 $4,950.00
$1.94 $9,700.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: RF Switch ICs
RoHS:  
SPDT
700 MHz
5 GHz
0.6 dB
50 dB
- 40 C
+ 95 C
SMD/SMT
WLCSP-14
Si
Bandwidth: 700 MHz to 5 GHz
Brand: Toshiba
Number of Switches: Single
Operating Frequency: 700 MHz to 5 GHz
Operating Supply Current: 50 uA
Pd - Power Dissipation: 1.015 W
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCWA1225G RF SPDT High-Power Antenna Switch

Toshiba TCWA1225G RF SPDT High-Power Antenna Switch features Toshiba's original CMOS process for RF transmission path switching circuits. This switch offers a high-power input and a single-pole, double-throw (SPDT) transmission path. The TCWA1225G provides a built-in GPIO control interface for easily controllable switching. The device is housed in a compact 1.9mm x 1.9mm WCSP chip package, which minimizes the mounting area by 10%. Toshiba TCWA1225G RF SPDT High-Power Antenna Switch is ideal for telecommunications base stations and radio communications equipment.