18 GHz RF Switch ICs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Qorvo RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB 353In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2353 Bulk
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW510B-1
MACOM RF Switch ICs .05-18GHz SP5T HMIC IL 2.1 Max. 50In Stock
Min.: 25
Mult.: 25

SP5T 50 MHz 18 GHz 1.8 dB 35 dB - 65 C + 125 C SMD/SMT Si
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 25In Stock
Min.: 1
Mult.: 1

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Qorvo RF Switch ICs 2-18GHz SPST 10W Shutter Switch (RF out 25In Stock
Min.: 5
Mult.: 5
: 25

2 GHz 18 GHz 1.3 dB QPC1030D Reel, Cut Tape
Qorvo RF Switch ICs DC 18GHz High Isolation SPDT Switch 1,340In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 18 GHz 1.8 dB 46 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD196 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 175In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel
Qorvo TGS2353-2
Qorvo RF Switch ICs DC-18GHz SPDT IL <1.5dB GaN 50In Stock
Min.: 50
Mult.: 50

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT Die Si TGS2353 Gel Pack
Mini-Circuits RF Switch ICs Reflective SPDT, Mechanical Switch, DC-18000 MHz, 50ohm

SPDT 0 Hz 18 GHz 0.3 dB 66 dB - 15 C + 45 C Screw Mount FK811 Si MSP2T Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm

SPDT 0 Hz 18 GHz 0.25 dB 80 dB - 15 C + 45 C Screw Mount FP-914 Si SPDT Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm

SPDT 0 Hz 18 GHz 0.3 dB - 15 C + 45 C SMD/SMT 57.15 mm x 50.8 mm MSP2TA Bulk
Mini-Circuits RF Switch ICs Absorptive SP8T, Solid State Switch, 0.1 - 18 GHz, 50 Ohm

SP8T 100 MHz 18 GHz 6.5 dB - 10 C + 60 C Screw Mount TTL Bulk
Analog Devices RF Switch ICs GaAs MMIC SPDT Non-ReflectSwtch DC-18GHz Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 3 dB 55 dB - 55 C + 85 C Screw Mount C-14-6 GaAs HMC-C058G Bulk
Analog Devices RF Switch ICs SP4T, -Ve, w/decoder, DC-18GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

SP4T 100 MHz 18 GHz 2.3 dB 38 dB - 40 C + 85 C SMD/SMT Die GaAs HMC641 Waffle
Qorvo RF Switch ICs 2-18GHz SPST 10W Shutter Switch (RF out Lead-Time 20 Weeks
Min.: 5
Mult.: 5
: 25

2 GHz 18 GHz 1.3 dB QPC1031D Reel, Cut Tape
pSemi RF Switch ICs 9kHz18GHz, low IL / high ISO, 44mm LGA Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

SP4T 9 kHz 18 GHz 3.1 dB - 40 C + 85 C SMD/SMT LGA-29 Reel
MACOM MA4SW610B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.9dB @ 18GHz Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C SMD/SMT Si Tray
MACOM MASW-002102-13580G
MACOM RF Switch ICs 200-180000MHz -65C +125C Iso 55dB Lead-Time 20 Weeks
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM MASW-006102-13610W
MACOM RF Switch ICs 26GHz IL: 2.9dB max IS:39dB at 18GHz Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C Si MASW Waffle
MACOM MASW-011052-14220G
MACOM RF Switch ICs Switch,SP2T,Die,HMIC PIN,Bias Network Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 25

SPDT 2 GHz 18 GHz 1.15 dB 48 dB - 65 C + 125 C SMD/SMT Die Si