M3SWA2-63DRC+

Mini-Circuits
139-M3SWA2-63DRC+
M3SWA2-63DRC+

Mfr.:

Description:
RF Switch ICs 0.01-6GHz MMIC SPDT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
0 Hz
6 GHz
1.3 dB
32 dB
- 55 C
+ 100 C
SMD/SMT
MCLP-12
Si
M3SWA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Development Kit: TB-M3SWA2-63DRC+
High Control Voltage: 2.3 V to 5 V
Number of Switches: Single
Operating Supply Current: 4 mA
Pd - Power Dissipation: 400 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M3SWA2 50Ω Absorptive MMIC SPDT RF Switch

Mini-Circuits M3SWA2 50Ω Absorptive MMIC SPDT RF Switch with internal driver is designed for wideband operation from DC to 6GHz and supports many applications that require nano-second switching across a wide frequency range. The component provides excellent isolation, high linearity, and excellent thermal contact in a 3mm x 3mm 12L package. The M3SWA2 SPDT RF Switch is ideal for use in defense, communication infrastructure, and test/measurement applications.

Availability

Stock: