ADRF5032BCCZN

Analog Devices
584-ADRF5032BCCZN
ADRF5032BCCZN

Mfr.:

Description:
RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
1 GHz
60 GHz
2 dB
- 40 C
+ 105 C
SMD/SMT
LGA-12
Si
ADRF5032
Cut Tape
Brand: Analog Devices
Development Kit: ADRF5032-EVALZ
Moisture Sensitive: Yes
Number of Switches: Dual
Operating Frequency: 1 GHz to 60 GHz
Operating Supply Current: 15 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5032BCCZN-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5032 SPDT Switches

Analog Devices Inc. ADRF5032 SPDT Switches are reflective, single-pole, double-throw (SPDT) switches manufactured using silicon. The ADRF5032 features a 1GHz to 60GHz frequency range with an insertion loss lower than 2.0dB and isolation higher than 32dB. The switches offer an RF input power handling capability of 24dBm for both through paths and 21dBm for hot switching. The ADRF5032 requires a ±3.3V dual supply voltage. The device utilizes a CMOS and low-voltage transistor logic (LVTTL) compatible control.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 231

Stock:
231 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.52 $135.52
$132.52 $1,325.20
$129.65 $3,241.25
100 Quote