ADRF5130BCPZ

Analog Devices
584-ADRF5130BCPZ
ADRF5130BCPZ

Mfr.:

Description:
RF Switch ICs Low insertion loss,SPDT,3.5GHz,20W avg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
700 MHz
3.5 GHz
0.7 dB
46 dB
- 40 C
+ 105 C
SMD/SMT
LFCSP-24
Si
ADRF5130
Cut Tape
Brand: Analog Devices
Development Kit: ADRF5130-EVALZ
High Control Voltage: 5 V
Moisture Sensitive: Yes
Number of Switches: Single
Off Time - Max: 750 ns
On Time - Max: 750 ns
Operating Supply Current: 1.06 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.4 V
Supply Voltage - Min: 4.5 V
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

ADRF5130 Silicon SPDT Reflective Switches

Analog Devices Inc. ADRF5130 Silicon Single-pole, Double-throw (SPDT) Reflective Switches are high-power switches operating from 0.7GHz-3.5GHz. The ADRF5130 Switches have high power handling capabilities of 43dBm (maximum), a low insertion loss of 0.6dB, input third-order intercept of 68dBm (typical), and 0.1dB compression (P0.1dB) of 46dBm. The on-chip circuitry operates at a single, positive supply voltage of 5V and a typical supply current of 1.06mA. This makes the ADRF5130 from Analog Devices an ideal alternative to pin diode-based switches. With a 44W peak, the ADRF5130 Switches are ideal for high power and cellular infrastructure applications such as long-term evolution (LTE) base stations.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 363

Stock:
363 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.83 $43.83
$35.82 $358.20
$33.81 $845.25
$32.88 $3,288.00
$32.19 $8,047.50
500 Quote