MASW Series RF Switch ICs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1,111In Stock
Min.: 1
Mult.: 1
: 3,000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2,859In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 2,587In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3,921In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1,178In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASW6010G
MACOM RF Switch ICs DC-6GHz IL:1.4dB max +175C 100In Stock
Min.: 50
Mult.: 50

0 Hz 6 GHz Si MASW Waffle
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 29,791In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 3,020In Stock
3,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3,000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 770In Stock
500Expected 09/09/2026
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 4,118In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 3,968In Stock
1,000Expected 16/04/2027
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14,959In Stock
84,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8,516In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18,263In Stock
18,000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 14,351In Stock
12,000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 259In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 874In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-18GHz SP4T GaAs IL 1.0dB max 1,479In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz 3 GHz GaAs MASW Reel, Cut Tape

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 7,569In Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH Non-Stocked Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 8,963In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 3,252In Stock
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 5,439In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz 1,893In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 6 GHz 0.75 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel