SPDT RF Switch ICs

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB 353In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2353 Bulk
Infineon Technologies RF Switch ICs ANTENNA DEVICES 13,124In Stock
Min.: 1
Mult.: 1
: 15,000

SPDT 400 MHz 6 GHz 1.9 dB 7 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape
Nisshinbo RF Switch ICs 7,642In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50?

SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 266In Stock
5,000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2,859In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 2,587In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Qorvo RF Switch ICs 75-ohm low distortion SPDT Switch 2,336In Stock
Min.: 1
Mult.: 1
: 2,500

SPDT 5 MHz 3.3 GHz 0.31 dB 30 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC7522 Reel, Cut Tape

pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 1,938In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 1.794 GHz 0.4 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3,921In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm SOI SPDT Switch 1,730In Stock
Min.: 1
Mult.: 1
: 2,500

SPDT 5 MHz 3.3 GHz 0.45 dB 27 dB - 40 C + 105 C SMD/SMT QFN-12 Si QPC7512 Reel, Cut Tape
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 15,668In Stock
Min.: 1
Mult.: 1
: 10,000

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Min.: 1
Mult.: 1
: 100

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 5000 MHz, 50?

SPDT 0 Hz 5 GHz 1.5 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs MSWA2 Reel, Cut Tape, MouseReel
Qorvo CMD196
Qorvo RF Switch ICs DC 28GHz High Isolation SPDT Switch DIE 45In Stock
20On Order
Min.: 5
Mult.: 5

SPDT 0 Hz 28 GHz 2 dB 35 dB - 55 C + 85 C SMD/SMT Si CMD196
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 275In Stock
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs Automotive Wideband GaAs SPDT RF Switch 2,604In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nisshinbo RF Switch ICs Absorptive High Isolation SPDT Switch 2,914In Stock
Min.: 1
Mult.: 1
: 1,500

SPDT 200 MHz 7.125 GHz 1.2 dB - 40 C + 105 C SMD/SMT QFN-16 NT1819 Reel, Cut Tape
Qorvo RF Switch ICs 0.02-30GHz SPDT 104In Stock
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1,178In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Guerrilla RF RF Switch ICs SPDT Failsafe Switch 0.1 to 12 GHz 1,715In Stock
Min.: 1
Mult.: 1
: 2,500
SPDT 100 MHz 12 GHz -1 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape