DA14533-00A02RN2

Renesas / Dialog
724-DA14533-00A02RN2
DA14533-00A02RN2

Mfr.:

Description:
RF System on a Chip - SoC Automotive Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals, compliant with the AEC-Q100 (Grade 2) standard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.83 $5.83
$4.07 $40.70
$3.79 $94.75
$3.33 $333.00
$3.16 $790.00
$2.84 $1,420.00
$2.39 $2,390.00
$2.27 $4,540.00
Full Reel (Order in multiples of 4000)
$2.26 $9,040.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
System-on-Chip (SoC)
ARM Cortex M0+
Reel
Cut Tape
Brand: Renesas / Dialog
Maximum Clock Frequency: 2.4 GHz
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: DA14533
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

DA14533 BLUETOOTH® 5.3 System-on-Chip

Renesas / Dialog DA14533 BLUETOOTH® 5.3 System-on-Chip (SoC) integrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ microcontroller. This SoC supports up to 3 Bluetooth Low Energy (BLE) connections. The DA14533 SoC features 64kB RAM, 12kB OTP, and 160kB ROM, an integrated low IQ buck converter, a clockless hibernation mode, and a single 32MHz crystal operation. This SoC works directly with coin-cell batteries and includes in-built AES encrypt/decrypt, TRNG, de-bug, and FW security functions. The DA14533 SoC is AEC-Q100 Grade 2 qualified. Typical applications include Tire Pressure Monitoring (TPMS), instrument consoles, Onboard Diagnostics (OBD), telematics, industrial automation, and Battery Management Systems (BMS).