SX1232 Series RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 6,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRA 3,306In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel