HMC1110-SX

Analog Devices
584-HMC1110-SX
HMC1110-SX

Mfr.:

Description:
RF Wireless Misc x6 mult for E-Band Pt-Pt Samp Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
71 GHz to 86 GHz
175 mA
Die
Waffle
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.55 W
Product Type: RF Wireless Misc
Series: HMC1110G
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: x6 Active Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC1110 GaAs MMIC Frequency Multipliers

Analog Devices Inc. HMC1110 x6 active broadband frequency multiplier chips feature GaAs pHEMT technology. When driven by a +4dBm signal, the HMC1110 multipliers deliver a typical +13dBm output power from 71GHz to 86GHz. With respect to the output signal level, HMC1110's 5Fo and 7Fo harmonic isolation ratings are +25dBc and +40dBc respectively. By integrating input and output amplifiers, the HMC1110 Multipliers from Analog Devices reduce part count. The design of the HMC1110 Multipliers makes them ideal for use in LO multiplier chains in point-to-point and VSAT radios.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$272.64 $545.28
$256.68 $2,566.80