CMX918Q5

CML Micro
226-CMX918Q5-R701
CMX918Q5

Mfr.:

Description:
Tuners Low Power Software Defined Radio (SDR) Tuner

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Tuners
SDR Tuner
28.1 dB
108 MHz
150 kHz
2.9 V to 3.6 V
- 40 C
+ 90 C
VQFN-32
Reel
Cut Tape
Brand: CML Micro
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 28.5 mA
Product Type: Tuners
Series: CMX918
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.9 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

CMX918 Low Power Software Defined Radio Tuner

CML Micro CMX918 Low Power Software Defined Radio (SDR) Tuner is a highly flexible RF front‑end processor optimized for compact, low‑power software‑defined radio (SDR) receivers. Covering an extensive frequency range from LF to VHF Band II, the CMX918 supports a wide variety of analog and digital communication systems. The device offers general‑coverage reception from 150kHz to 108MHz, with frequency‑tuned front‑end inputs and a fully configurable receive chain featuring variable gain, adjustable IF bandwidths, and programmable IF center frequencies. This high level of configurability enables precise adaptation to diverse air interfaces and challenging RF conditions, while keeping external component requirements minimal. The CML Micro CMX918 also includes support for ferrite‑rod antennas in LF and MF bands.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.53 $6.53
Full Reel (Order in multiples of 100)
$6.53 $653.00
$5.23 $5,230.00
10,000 Quote