IXZR16N60

ZiLOG
747-IXZR16N60
IXZR16N60

Mfr.:

Description:
RF MOSFET Transistors IXZR16N60 16A 600V N Channel ZMOS Switch MOSFET ISO Plus 247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
18 A
600 V
530 mOhms
350 W
- 55 C
+ 175 C
Through Hole
TO-247-3
Tube
Brand: ZiLOG
Forward Transconductance - Min: 6.4 S
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Qg - Gate Charge: 42 nC
Series: IXZR16
Factory Pack Quantity: 30
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage: 4.6 V
Unit Weight: 7.136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
JPHTS:
8541290100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFET

IXYS Power MOSFET is designed for RF applications below 100MHz, linear applications, and high-power, high-frequency, and high-speed switching applications. This Power MOSFET is available in a TO-247-3 package style for a broad spectrum of market needs, electrical design requirements, and mechanical and mounting specifications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.04 $841.20
$24.77 $2,972.40
$23.29 $11,877.90