NSVP249SDSF3T1G

onsemi
863-NSVP249SDSF3T1G
NSVP249SDSF3T1G

Mfr.:

Description:
PIN Diodes PIN DI SERIES RS 4.5 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: PIN Diodes
RoHS:  
50 V
0.23 pF
4.5 Ohms
50 mA
920 mV
- 55 C
+ 125 C
1 MHz
100 MHz
SMD/SMT
MCP-3
Si
NSVP249SDSF3
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual Series
Ir - Reverse Current: 100 nA
Pd - Power Dissipation: 100 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: PIN Diodes
Unit Weight: 6.520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541490000
MXHTS:
85412999
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 9,050

Stock:
9,050 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.30 $0.30
$0.184 $1.84
$0.146 $14.60
$0.138 $69.00
$0.132 $132.00
Full Reel (Order in multiples of 3000)
$0.124 $372.00
$0.12 $720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩