TQL9063

Qorvo
772-TQL9063
TQL9063

Mfr.:

Description:
RF Amplifier 500-4000MHz Bypass LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,516

Stock:
5,516 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.71 $8.71
$8.46 $84.60
$6.65 $166.25
$5.24 $524.00
$4.59 $1,147.50
$4.12 $2,060.00
$3.47 $3,470.00
Full Reel (Order in multiples of 2500)
$3.32 $8,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
REACH - SVHC:
500 MHz to 4 GHz
5 V
77 mA
19 dB
0.7 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
21.2 dBm
36.3 dBm
- 40 C
+ 105 C
TQL9063
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQL9063-PCB
Input Return Loss: 12 dB
Isolation dB: 17 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.95 GHz
Part # Aliases: 1120420
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

TQL906x Ultra Low Noise Bypass LNA

Triquint TQL906x features high-linearity, ultra-low noise, and an integrated bypass mode. The TQL906x is designed for wireless infrastructure and covers the 1.5Ghz to 4GHz frequency band. It is internally matched using a high-performance E-pHEMT process and only requires four external components for operation. An internal active bias circuit maintains high performance over temperature.
Learn More