AI50H

AcSiP
99-AI50H
AI50H

Mfr.:

Description:
RF System on a Chip - SoC AI50H Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AcSiP
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M4
863 MHz to 930 MHz
0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps
- 136 dBm
1.8 V
3.6 V
6.5 mA
128 mA
256 kB
- 40 C
+ 85 C
LGA-58
SMD/SMT
Bag
Brand: AcSiP
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Development Kit: EK-ST50H
Height: 1.95 mm
Interface Type: DMA, I2C, LPUART, SPI, USART
Length: 20 mm
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Number of I/Os: 37 I/O
Operating Temperature Range: - 40 to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: LoRa
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI50H Stamping Type Module

AcSiP AI50H Stamping Type Module integrates Arm® Cortex®-M4 microcontroller and LoRa/Sigfox modulation that provides high interference immunity and ultra-long range spread spectrum communication. This module operates an 863MHz to 930MHz frequency range, a 7.8KHz to 500KHz bandwidth range. The AI50H includes 2 DMA, 2 USART, 1 LPUART, 2 SPI, and 3 I2C peripherals. This module operates from -40°C to 85°C temperature range and can achieve a sensitivity of over -136dBm.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.99 $9.99