DiTom
Fairview Microwave
Molex
Pasternack
Renaissance
135 MHz to 175 MHz
330 MHz to 403 MHz
380 MHz to 460 MHz
400 MHz to 500 MHz
450 MHz to 520 MHz
500 MHz to 1 GHz
500 MHz to 550 MHz
500 MHz to 700 MHz
525 MHz to 600 MHz
600 MHz to 700 MHz
698 MHz to 1 GHz
698 MHz to 800 MHz
698 MHz to 960 MHz
700 MHz to 800 MHz
800 MHz to 1 GHz
800 MHz to 2 GHz
800 MHz to 900 MHz
800 MHz to 960 GHz
800 MHz to 960 MHz
890 MHz to 928 MHz
10 dB
12 dB
13 dB
14 dB
15 dB
16 dB
17 dB
18 dB
18.5 dB
19 dB
19.5 dB
20 dB
21 dB
22 dB
23 dB
32 dB
35 dB
36 dB
40 dB
9 dB
Clockwise
Counter-Clockwise
Counterclockwise
1 kW
10 W
10 W, 100 W
100 W
150 W
2 W
20 W
200 W
25 W
250 W
300 W
5 W
50 W
75 W
80 W
0.25 dB
0.28 dB
0.3 dB
0.35 dB
0.4 dB
0.45 dB
0.5 dB
0.6 dB
0.75 dB
0.8 dB
1 dB
1.3 dB
1.75 dB
2 dB
1.15:1
1.25:1
1.28:1
1.2:1
1.35:1
1.3:1
1.45:1
1.4:1
1.5:1
1.65:1
2.0:1
2.1:1
Connector
Solder Tab
Threaded
2.4 mm
2.92 mm
K (2.92 mm)
N
N, SMA
SMA
Female, Female, Female
Female, Female, Female, Female
Female, Female, Female, Male
Female, Female, Male
Female, Female, Male, Female
Female, Male, Female
Female, Male, Female, Female
Female, Male, Male
Male, Female, Female
Male, Female, Female, Female
Male, Female, Male
Male, Male, Female
Male, Male, Male
Male, Male, Male, Male
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
+ 10 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 110 C
+ 115 C
+ 155 C
10 mm x 7 mm
0.5 in x 0.38 in x 0.58 in
0.5 in x 0.5 in x 0.7 in
15.5 mm x 7 mm
0.62 in x 0.5 in x 0.78 in
0.75 in x 0.38 in x 0.75 in
0.86 in x 0.5 in x 0.98 in
24.89 mm x 14.48 mm x 26.92 mm
24.89 mm x 23.11 mm x 12.7 mm
24.89 mm x 23.11 mm x 2.7 mm
1 in x 0.38 in x 1 in
1 in x 0.5 in x 0.7 in
1 in x 0.5 in x 1 in
25.4 mm x 25.4 mm x 14.48 mm
25.91 mm x 20.07 mm x 13.97 mm
1.24 in x 0.5 in x 0.78 in
1.25 in x 0.5 in x 1.25 in
1.25 in x 0.7 in x 1.25 in
1.25 in x 0.73 in x 1.25 in
32 mm x 18.03 mm x 32 mm
Aluminum
Aluminum Alloy
Brass, Nickel Plated
Carbon Steel
Copper
Passivated Stainless Steel
Circulator
Dual Junction
Single Junction