NSG-75/DOG2-JXZ-I-STD

Measurement Specialties
824-10219046-00
NSG-75/DOG2-JXZ-I-STD

Mfr.:

Description:
Inclinometers AXIS DYNAMIC TILT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
112
Expected 24/06/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$226.22 $226.22

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Inclinometers
RoHS:  
REACH - SVHC:
75 deg
Analog / Digital
Screw
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tilt Sensos
Product Type: Inclinometers
Factory Pack Quantity: 16
Subcategory: Sensors
Termination Style: Cable
Part # Aliases: 10219046-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

AXISENSE-G Gyro-Stabilised Tilt Sensor

TE Connectivity's (TE) Measurement Specialties AXISENSE-G Gyro Stabilised Tilt Sensor combines signals from a multi-axis accelerometer and multi-axis gyro into an accurate representation of pitch and roll angles. Adding the gyro improves the reaction time of the sensor and reduces susceptibility to shock and vibration events. TE's AXISENSE-G Gyro Stabilised Tilt Sensor uses gravity for the reference and reports any positive or negative tilt angle in both the X and Y axes. The static accuracy for these measurements is ±0.5°. The tilt sensor is packaged in a rugged enclosure with simple mounting features. The sensor is designed to be immune to harsh environments commonly found in automotive and off-road vehicle applications.