IQS211B00000000TSR

Azoteq
957-IQS211B000000TSR
IQS211B00000000TSR

Mfr.:

Description:
Capacitive Touch Sensors 1 CH Capacitive Sensor with active wake-up on Touch+Proximity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
1 Channel
1-Wire
TSOT-23-6
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Azoteq
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Touch Sensors
Series: IQS211B
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Tradename: ProxSense
Unit Weight: 185.192 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS211x ProxSense® ICs

Azoteq IQS211x ProxSense® ICs are single-channel capacitive proximity/touch controllers with movement detection. These self-capacitance controllers are designed for applications where an awake/activate on proximity/touch function is required. The IQS211x ICs use movement detection for applications that require long-term detection. These devices operate standalone or by I2C control and can be configured via OTP (One Time Programmable) bits.

In Stock: 35,004

Stock:
35,004 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.394 $1.97
$0.248 $2.48
$0.198 $19.80
$0.189 $94.50
$0.181 $181.00
$0.171 $342.00
Full Reel (Order in multiples of 3000)
$0.165 $495.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.