7-2252003-6

TE Connectivity / AMP
650-7-2252003-6
7-2252003-6

Mfr.:

Description:
Current Sensors – Industrial SCS6004K SMART CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$17,985.80 $17,985.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
100 mA
Closed Loop
3.5 %
Brand: TE Connectivity / AMP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 32 V
Output Voltage: 4.5 V
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 32 VDC
Supply Voltage - Min: 16 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390001
ECCN:
9A991.d

HARTMAN Smart Current Sensor

TE Connectivity's HARTMAN Smart Current Sensor offers a supply voltage range of 16 to 30VDC , a -20A to +600A sensed load range, and meets DO-160 standards. This smart current sensor features a built-in overload detection status, overcurrent protection, and On/Off thermal breaker capability. TE HARTMAN Smart Current Sensor is ideal for commercial jets, ground vehicles, helicopters, and business jets.