VQ6MB

Amphenol SGX Sensortech
523-VQ6MB
VQ6MB

Mfr.:

Description:
Air Quality Sensors Pellistor 2V TC ClosedCanCompSolidLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.99 $56.99
$52.65 $263.25
$45.55 $455.50
$43.41 $1,085.25
$41.03 $2,051.50
$37.57 $3,757.00
$37.01 $9,252.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Thermal Conductivity
Light Gases (H2, He), CO2, CH4
0 %
100 %
Analog
0 C
+ 500 C
VQ Series
Brand: Amphenol SGX Sensortech
Mounting Style: Wire Leads
Operating Supply Voltage: 2 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 12.314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
USHTS:
8543704500
ECCN:
EAR99

VQ6 Thermal Conductivity Gas Detector Elements

Amphenol SGX Sensortech VQ6 Thermal Conductivity Gas Detector Element consists of two matched elements used to detect gases from 0 to 100% by volume concentrations. These sensors detect using a recommended bridge circuit and mounting arrangement. The VQ6 features extended pins for fitting directly to printed circuit boards. The element operates on the thermal conductivity principle. The sensing element is open to the atmosphere under test, and the reference element is supplied sealed in reference air. The device's response depends on the difference between the thermal conductivity of the atmosphere under test and the reference air.