VQ548ZD/W

Amphenol SGX Sensortech
523-VQ548ZD/W
VQ548ZD/W

Mfr.:

Description:
Air Quality Sensors 3.0V- VQ48 Pellistor VQ500 Hd for Mining

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.36 $117.36
$98.99 $494.95
$92.00 $920.00
$83.53 $2,088.25
$79.44 $3,972.00
$77.52 $7,752.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Catalytic
Methane (CH4)
0 %
100 %
Analog
3 V
4.25 V
- 40 C
+ 55 C
VQ Series
Brand: Amphenol SGX Sensortech
Current Rating: 67 mA to 80 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9027102000
ECCN:
EAR99

Pellistor VQ​​ Gas Sensors

Amphenol SGX Sensortech Pellistor VQ Gas Sensors contain a high-quality, low-power pellistor pair optimized for the detection of combustible gases or % volume gases in thermal conductivity mode. Amphenol SGX Sensortech Pellistor VQ Gas Sensors offer a 2V to 4.25V voltage range. The portfolio include the following series: VQ6, VQ21T, VQ22, VQ23, VQ31, VQ35, VQ500, and VQ600.