TBFLPNS015PGUCV

Honeywell
785-TBFLPNS015PGUCV
TBFLPNS015PGUCV

Mfr.:

Description:
Force Sensors & Load Cells Compensated Unamp Gel 15 psi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.70 $72.70
$61.33 $306.65
$56.99 $569.90
$51.73 $1,293.25
$48.91 $2,445.50
$47.67 $4,767.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells
RoHS:  
Brand: Honeywell
Product Type: Force Sensors & Load Cells
Series: TBF
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
8543704500
TARIC:
9031808000
ECCN:
EAR99

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

TBF Basic Force Sensors

Honeywell TBF Basic Force Sensors are 7mm x 7mm x 3.89mm flush diaphragm pressure sensors designed for applications where media compatibility and low trapped volume are essential. These sensors are internally unamplified, temperature compensated, and calibrated. TBF pressure sensors feature low power consumption, stable offset voltage, and non-sensitive mounting orientation. The series features a wide 0°C to +50°C operating temperature range and RoHS 2 compliance. Applications for Honeywell TBF Basic Force Sensors include medicine delivery systems, infusion pumps, kidney dialysis machines, syringe pumps, robotics, and wearables.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.