Board Mount Pressure Sensors

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Supply Voltage - Max Supply Voltage - Min Series Packaging
STMicroelectronics Board Mount Pressure Sensors 0 to 50 kPa, differential, and gauge pressure sensor 82In Stock
1,500On Order
$24.12
$21.35
$20.17
$19.07
Min.: 1
Mult.: 1
Gauge 0 Pa to 50 kPa 2.5 % Analog SMD/SMT 2.7 V to 3.3 V Single Radial Barbed SOP-8 - 40 C + 125 C 3.3 V 2.7 V MPXx5050 Tray
STMicroelectronics Board Mount Pressure Sensors SOP DIP SIFEL W/M PRT 80In Stock
$20.10
$18.32
$16.49
$15.97
Min.: 1
Mult.: 1
Gauge 0 Pa to 3.92 kPa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 0 C + 85 C 5.25 V 4.75 V MPXx5004 Tube
STMicroelectronics Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA 33In Stock
$18.34
$16.70
$15.35
$14.85
Min.: 1
Mult.: 1
Differential 10 kPa 0.5 % Analog Through Hole 3 V No Port Unibody-4 - 40 C + 125 C 6 V 1 V MPXx10 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 10KPA 9In Stock
2,000Expected 05/03/2027
$27.77
$23.43
$21.89
$20.68
Min.: 1
Mult.: 1
Gauge 10 kPa 1 % Analog Through Hole 10 V Single Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2010 Tray

STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 10KPA 9In Stock
7,600On Order
$26.06
$23.82
$21.98
$21.30
$20.68
Min.: 1
Mult.: 1
Max.: 180
Differential 0 Pa to 10 kPa 5 % Analog Through Hole 5 V Dual Axial Barbed Unibody-6 - 40 C + 125 C 5.25 V 4.75 V MPXx5010 Tray
STMicroelectronics Board Mount Pressure Sensors SOP DUAL PORT 8In Stock
7,375On Order
$32.45
$27.37
$24.25
$23.50
Min.: 1
Mult.: 1
Differential 0 Pa to 10 kPa 5 % Analog SMD/SMT 5 V Dual Radial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5010 Tray
STMicroelectronics Board Mount Pressure Sensors SOP SURFACE MOUNT 38In Stock
6,600On Order
Cut Tape
$31.55
$27.55
$26.09
$22.63
Reel
$22.63
Min.: 1
Mult.: 1
: 100
Vacuum, Gauge - 50 kPa to 0 Pa 2.5 % Analog SMD/SMT 5 V Single Axial Barbless SOIC-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5050 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors INTEG SENSR SOP 339In Stock
Cut Tape
$29.20
$24.63
$23.76
$22.02
Reel
$19.29
Min.: 1
Mult.: 1
: 600
Vacuum, Gauge - 115 kPa to 0 Pa 1.5 % Analog SMD/SMT 5 V No Port SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Integrated Silicon Pressure Sensor 3In Stock
1,200Expected 21/12/2026
$33.00
$29.94
$28.93
$27.37
Min.: 1
Mult.: 1
Gauge - 2 kPa to 2 kPa 2.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 + 10 C + 60 C 5.25 V 4.75 V MPXV7002 Tube
STMicroelectronics Board Mount Pressure Sensors Integrated silicon pressure sensor on-chip signal conditioned, temperature compensated and calibrated 7In Stock
720Expected 30/03/2027
$33.05
$30.29
$29.26
$28.64
Min.: 1
Mult.: 1
Gauge - 25 kPa to 25 kPa 5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV7025DP Tube
STMicroelectronics Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR 8In Stock
$32.96
$27.80
$26.81
$24.84
Min.: 1
Mult.: 1
Gauge 0.87 psi 5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx4006 Tube
STMicroelectronics Board Mount Pressure Sensors IPS SOP 5In Stock
$31.73
$29.07
$28.08
$26.89
Min.: 1
Mult.: 1
Gauge 0.87 psi 5 % Analog Through Hole 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx4006 Tube
STMicroelectronics Board Mount Pressure Sensors INTEG SENSR SOP 54In Stock
$26.06
$23.82
$22.99
$22.06
Min.: 1
Mult.: 1
Vacuum, Gauge - 115 kPa to 0 Pa 1.5 % Analog SMD/SMT 5 V No Port SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Tube
STMicroelectronics Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR
1,707On Order
$33.65
$30.85
$29.80
$27.96
Min.: 1
Mult.: 1
Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C AEC-Q100 4.85 V 5.35 V MPX4250 Tube
STMicroelectronics Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer embedded Qvar
43,124On Order
Cut Tape
$3.92
$3.51
$3.17
$3.04
Reel
$2.39
Min.: 1
Mult.: 1
: 8,000
Absolute 26 kPa to 406 kPa Digital SMD/SMT I2C, SPI LGA-10 - 40 C + 105 C 3.6 V 1.7 V Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output
30,891On Order
Cut Tape
$3.23
$2.88
$2.60
$2.49
Reel
$2.20
Min.: 1
Mult.: 1
Max.: 500
: 8,000
Absolute 26 kPa to 126 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit HLGA-10 - 40 C + 85 C 3.6 V 1.7 V LPS22HH Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Highly Integrated Tire Pressure Sensor
4,000Expected 29/01/2027
Cut Tape
$10.17
$8.83
$8.14
$7.50
Reel
$6.37
Min.: 1
Mult.: 1
: 2,000
RF/Wireless SMD/SMT 1.2 V to 3.6 V HQFN-24 - 40 C + 125 C 3.6 V 1.2 V NTM88 Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors SOP W/DUAL PORT 3V
4,550Expected 17/11/2026
$22.39
$20.43
$18.83
$18.23
Min.: 1
Mult.: 1
Differential 0 Pa to 3.92 kPa 2.5 % Analog SMD/SMT 3 V Dual Radial Barbed SOP-8 0 C + 85 C 3.3 V 2.7 V MPXx5004 Tray
STMicroelectronics Board Mount Pressure Sensors Differential integrated pressure sensor (0 to 500 kPa)
7,314On Order
$22.96
$20.81
$19.30
$17.64
Min.: 1
Mult.: 1
Differential 72.5 psi 2.5 % Analog Through Hole 5 V Dual Axial Barbed Unibody-6 - 40 C + 125 C 5.25 V 4.75 V MPX5500 Tray
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG WITH PORT
2,114Expected 13/11/2026
$23.11
$21.06
$19.42
$18.16
$17.03
Min.: 1
Mult.: 1
Absolute 20 kPa to 400 kPa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SSOP-8 - 40 C + 125 C 5.36 V 4.64 V MPXx6400 Tube
STMicroelectronics Board Mount Pressure Sensors SOP TOP SIDE PORT
1,778On Order
$23.81
$21.27
$20.03
$18.99
Min.: 1
Mult.: 1
Gauge 10 kPa 0.5 % Analog SMD/SMT 10 V Single Radial Barbed SOP-8 - 40 C + 125 C 16 V 1 V MPXx2010 Tray
STMicroelectronics Board Mount Pressure Sensors PORTED SOP INT PRES SENSR
829Expected 09/04/2027
$35.43
$31.96
$30.89
$29.32
$27.45
Min.: 1
Mult.: 1
Vacuum 16.7 psi 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C AEC-Q100 5.25 V 4.75 V MPXx4115 Tube
STMicroelectronics Board Mount Pressure Sensors SOP DUAL PORT
3,494On Order
$30.88
$26.04
$25.12
$23.28
Min.: 1
Mult.: 1
Differential 0 Pa to 3.92 kPa 1.5 % Analog SMD/SMT 5 V Dual Radial Barbed SOP-8 0 C + 85 C 5.25 V 4.75 V MPXx5004 Tray
STMicroelectronics Board Mount Pressure Sensors SOP DUAL PORT
4,080On Order
$28.68
$26.24
$24.25
$23.50
Min.: 1
Mult.: 1
Differential 7.25 psi 2.5 % Analog SMD/SMT 5 V Dual Axial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5050 Tray
STMicroelectronics Board Mount Pressure Sensors SOP TOP PORT
3,344Expected 11/12/2026
$29.07
$26.61
$24.59
$23.84
Min.: 1
Mult.: 1
Gauge 7.25 psi 2.5 % Analog SMD/SMT 5 V Single Axial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5050 Tray