STEVAL-MKI235KA

STMicroelectronics
511-STEVAL-MKI235KA
STEVAL-MKI235KA

Mfr.:

Description:
Acceleration Sensor Development Tools LIS2DUXS12 adapter kit for standard DIL24 socket with QVAR functionalities

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.45 $32.45

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
LIS2DUXS12
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: 24-pin DIL Package
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI235KA Adapter Kit

STMicroelectronics STEVAL-MKI235KA Adapter Kit demonstrates the LIS2DUXS12 inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic). These features make the device compatible with the STEVAL-MKI109V3. The STEVAL-MKI235KA kit offers the complete LIS2DUXS12 pinout and is ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged into the STEVAL-MKI235A board.