STEVAL-MKI181V1

STMicroelectronics
511-STEVAL-MKI181V1
STEVAL-MKI181V1

Mfr.:

Description:
Magnetic Sensor Development Tools LIS2MDL adapter board for a standard DIL24 socket

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
42
Expected 06/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.87 $15.87

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
LIS2MDL
1.71 V to 3.6 V
Bulk
Brand: STMicroelectronics
Product Type: Magnetic Sensor Development Tools
Series: STEVAL-MKI181V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-MKI181V1 LIS2MDL Adapter Board

STMicroelectronics STEVAL-MKI181V1 adapter board is designed to evaluate microelectromechanical system (MEMS) devices in the LIS2MDL product family. The adapter board provides complete LIS2MDL pinout and can be used with the decoupling capacitors present on the VDD power supply line. This STEVAL-MKI181V1 adapter board is fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109V2 motherboards and can be plugged into a standard DIL24 socket. The adapter board offers users the option to use their own application for direct device evaluation and fast system prototyping.