Shuttle Board 3.0 BMM350

Bosch Sensortec
262-SB3.0BMM350
Shuttle Board 3.0 BMM350

Mfr.:

Description:
Magnetic Sensor Development Tools Shuttle board 3.0

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
95
Expected 27/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.20 $16.20

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Magnetic Sensor Development Tools
RoHS:  
Shuttle Boards
Magnetic Sensor
BMM350
Bulk
Brand: Bosch Sensortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 14 mm x 3.7 mm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0440.SB0.027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

BMM350 Shuttle Board

Bosch BMM350 Shuttle Board is a printed circuit board with a powerful BMM350 magnetic sensor. The Bosch BMM350 board is designed to evaluate the sensor's functions, with a simple socket providing access to all pins. The board can be directly plugged into the Bosch Sensortec Application Board 3.0.

BMM150 Shuttle Board 3.0

Bosch Sensortec BMM150 Shuttle Board 3.0 demonstrates the BMM150 magnetometer, which is mounted on the PCB. Used with the application board 3.0, the BMM150 Shuttle Board 3.0 evaluates the various functionalities provided on BMM150.