EVAL-ADIS-FX3Z

Analog Devices
584-EVAL-ADIS-FX3Z
EVAL-ADIS-FX3Z

Mfr.:

Description:
Multiple Function Sensor Development Tools ADIS PC Eval Kit w/ Software USB

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$246.69 $246.69

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Inertial Measurement Unit
ADIS1650x, ADIS1646x, ADIS1647x, ADIS1648x, ADIS1649x
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADIS-FX3 Evaluation Board

Analog Devices Inc. EVAL-ADIS-FX3 Evaluation Board is the latest addition to the iSensor evaluation portfolio. This evaluation board is designed from the ground up to provide users with an easy-to-use solution for capturing reliable inertial data in lab and characterization environments. The EVAL-ADIS-FX3 board incorporates a real-time sampling of IMU at a full sample rate with guaranteed no loss of data. This evaluation board is capable of capturing inertial sensor data at maximum throughput while interfacing with external test equipment and reacting to external triggers. The EVAL-ADIS-FX3 board supports completely open-source API (includes a wrapper library for interfacing to MATLAB, Python, and LabView), firmware, and evaluation GUI. Typical applications include inertial sensing, robotics, autonomous driving, and platform stabilization.