EK6-PSX

Amphenol SGX Sensortech
523-EK6-PSX
EK6-PSX

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation Kit (UART-USB cable + Software) for Solid Polymer Sensors - Works ONLY with Sensor Modules (not included)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.24 $88.24

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Gas Sensor Modules
Solid Polymer Evaluation Kit
Brand: Amphenol SGX Sensortech
For Use With: Software
Interface Type: UART, USB
Product Type: Multiple Function Sensor Development Tools
Series: PS1 -Modules
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Solid Polymer Electrochemical Gas Sensors

Amphenol SGX Sensortech Solid Polymer Electrochemical Gas Sensors are designed to detect a wide range of gases, including carbon monoxide, chlorine, and volatile organic compounds (VOCs), as well as humidity and particulates. These sensors are based on the principle of electrochemical catalytic reaction. The sensor responds to the target gas and delivers a very small current proportional to the gas concentration. The series utilizes a dry core design featuring three electrodes in contact with the solid electrochemical material. A typical electrode consists of a surface area of precious metal and other materials. The electrode, electrochemical cell, and surrounding air are in contact, allowing the gas to diffuse through the porous membrane into the sensor's working electrode. At this working electrode, the gas is oxidized or reduced.