ABX00089

Arduino
782-ABX00089
ABX00089

Mfr.:

Description:
Multiple Function Sensor Development Tools Nicla Sense Env

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.72 $40.72
$33.62 $8,741.20
500 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Reference Design Board
Sensor
HS4001, ZMOD4410AI1V, ZMOD4510AI1V
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 22.86 mm x 22.86 mm
Interface Type: I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Tradename: Nicla
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Nicla Sense Env

Arduino Nicla Sense Env combines three state-of-the-art sensors from Renesas with the simplicity of integration and scalability of the Arduino ecosystem. The board features an ultra-low-power temperature and humidity sensor, with two smart integrated and industrial-grade gas sensors, allowing air quality evaluation in indoor and outdoor environments. Adding the Nicla Sense Env expands Portenta or MKR projects. The Arduino Nicla Sense Env's robust design and tiny size of 22.86mm x 22.86mm make it ideal for projects that incorporate sensor fusion and the high computing power of the Portenta family.