SEN0377

DFRobot
426-SEN0377
SEN0377

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: MEMS Gas Sensor (CO, Alcohol, NO2 & NH3) - I2C - MiCS-4514

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.90 $39.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Gas Sensors
Gravity: MEMS Gas Sensor
3.3 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Detection of Various Gas Concentrations
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Gravity MEMS Gas Sensor

DFRobot Gravity MEMS Gas Sensor is a 3.3/5V compatible MEMS gas concentration sensor. The sensor supports the detection of various gas concentrations like CO, C2H5OH (Alcohol), H2, NO2, NH3. It integrates various gas concentration conversion formulas in the code to facilitate the testing and use of sensors.