MAX86140EVSYS#

Analog Devices / Maxim Integrated
700-MAX86140EVSYS#
MAX86140EVSYS#

Mfr.:

Description:
Multiple Function Sensor Development Tools EVKIT for 2nd Generation Front End HR Se

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$161.42 $161.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Systems
Optical AFE
MAX86140
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Series: MAX86140
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 309.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

MAX86140EVSYS Evaluation System

Analog Devices MAX86140EVSYS Evaluation System allows for the quick evaluation of the MAX86140 optical AFE. The MAX86140 supports a standard SPI-compatible interface and consists of single optical readout channels. The Analog Devices MAX86140EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption. The evaluation system helps users quickly learn how to configure and use the MAX86140.