MAXM86161EVSYS#

Analog Devices / Maxim Integrated
700-MAXM86161EVSYS#
MAXM86161EVSYS#

Mfr.:

Description:
Multiple Function Sensor Development Tools Integrated PPG module for In Ear Applica

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$239.38 $239.38

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Systems
Biometric Sensor
MAXM86161
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: MAXM86161
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 297.108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXM86161EVSYS Evaluation System

Analog Devices MAXM86161EVSYS Evaluation System offers a comprehensive demonstration and prototyping platform for the Maxim Integrated MAXM86161 Optical Bio-Sensor. The MAXM86161 device communicates using a standard I2C-compatible interface to the onboard MAX32664 Biometric Sensor Hub Microcontroller or in a pass-through mode for raw data collection. The MAXM86161 device consists of three optical readout channels that can be individually controlled (Green, Red, and IR). The Evaluation System allows for flexible configurations to allow testing of various features of the sensor.