MTi-670G-SK

Movella / Xsens
512-MTI-670G-SK
MTi-670G-SK

Mfr.:

Description:
Multiple Function Sensor Development Tools MTI-670G-SK - Rugged GNSS/INS - 10g 2000deg/s

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,101.25 $3,101.25

Product Attribute Attribute Value Select Attribute
Movella
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Starter Kits
IMU - Inertial Measurement Unit
MTi-670G
Bulk
Brand: Movella / Xsens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Interface Type: CAN, RS-232, RS-422, USB
Product Type: Multiple Function Sensor Development Tools
Series: MTI-600
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9014804000
ECCN:
7A994

MTi-670G-SK Rugged IP68 Starter Kit

Xsens / Movella MTi-670G-SK Rugged IP68 Starter Kit is easy to use and features the MTi-670G Global Navigation Satellite System/Inertial Navigation System (GNSS/INS) Module along with a GNSS antenna, cable, and converter. The Xsens / Movella MTi-670G is rated IP68 and utilizes an internal GNSS receiver that enables robust, sub-meter level positioning and orientation tracking. Included with the MTI-670G module are a GNSS antenna (ANT-GNSS-RTK), RS-232 USB converter (CA-USB-CONV), and 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the Xsens MTi-670G-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.

MTi 600 Development Kits

Xsens / Movella MTi 600 Development Kits are designed to work with Xsens / Movella MTi 600 Sensor Modules, and first-time users are advised to start with these kits.